Image similar
SAC-4P-M12MS/ 2,0-810/M12FS
Sensor/actuator cable
Sensor connector
M12 plug, straight
M12 socket, straight
4
2 m
PUR
250 V AC
250 V DC
6.40 mm
0.34 mm²
M12 socket
Orange
A
CuSn
Ni/Au
IP65
IP67
Halogen-free
-40 °C
90 °C
Screw-on
1089033
25 pc(s)
6.40 mm
6.40 mm
6.40 mm (max)
250 V
No
yes
Datasheet 3563886 Phoenix Contact 1089033 Sensor/actuator cable 2 m No. of pins (RJ): 4 25 pc(s)
User & Safety Instructions 3563886 Phoenix Contact 1089033 Sensor/actuator cable 2 m No. of pins (RJ): 4 25 pc(s)