• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1089035 Sensor/actuator cable M12 Plug (straight) to connector (straight) 10 m No. of pins (RJ): 4 25 pc

Image similar
Product type
Sensor/actuator cable
Connector type
Plug (straight) to connector (straight)
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket: Straight M12
  • Number of pins: 4
  • NOMINAL VOLTAGE 250 V AC;250 V DC
  • Tightening torque 0.4 Nm
  • Flammability class to UL 94: HB
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67
  • Ambient temperature (operation): -40 °C ... 80 °C (cable, fixed installation);-25 °C ... 80°C (Cable, Moving);≤ 60°C (Cable, Drag Chain Insert)
  • Standards/regulations: IEC 61076-2-101
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • Material seal NBR
  • Material contact surface Ni/Au
  • Nominal current IN: 4 A
  • Cable outside diameter 6.40 mm ±0.1 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • 10 m conductor length
  • Cable cross-section: 4x 0.34 mm² (signal line)
  • Wire connection: Conductor connection
  • M12 connector
  • Status display: No.
  • Outer sheath, color: Orange RAL 2003
  • Application: Standard
  • Other resistance: Hydrolysis and microbes resistant
  • Coding: A
  • Insulation resistance: ≥ 20 MΩ*km.
  • Material contact: CuSn
  • Status display available: No.
  • Material contact carrier: TPU GF
  • UL AWM STYLE 20549 (80 °C / 300 V)
  • Shielded: No.
  • Cable type: PUR halogen-free, highly flexible, resistant to sweat, orange [810]
  • Conductor construction signal line: 42x 0.10 mm
  • AWG signal cable 22
  • Wire diameter including insulation: 1.55 mm ±0.05 mm (signal line)
  • Material wire insulation: PP
  • Single wire, color: Brown, white, blue, black
  • Complete stranding: 4 wires lengthways stranded
  • Nominal voltage cable: 300 V (peak value, not for power current purposes)
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 32 mm fixed installation
  • Minimum bend radius, movable 64 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 5000000, bending radius: 10 x D, traverse path: 10 m, traverse speed: 3 m/s, acceleration: 10 m/s², ambient temperature: ≤ 60 °C
  • Flame resistance: According to UL FT-2
  • Particular features: Cover is sweat-resistant, recyclable, matt, low-adhesion, abrasion-proof, Flame-resistant and self-extinguishing;Silicone and cadmium-free;free from substances interfering with paint wetting
  • Number of cable outlets: 1
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • Conductor resistance max.: Approx. 57 Ω/km.
  • Halogen-free: According to DIN VDE 0472 part 815
  • Testing voltage wire/wire 3000 V (Spark Test)
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
  • Ambient temperature (operation) (plug/socket): -25 °C ... 90 °C (plug/socket)
  • PUR halogen-free, highly flexible, sweat-pearl resistant, orange [810]: PUR halogen-free, highly flexible, sweat-pearl resistant, orange [810]
Type

SAC-4P-M12MS/10,0-810/M12FS

Product type

Sensor/actuator cable

Connector type

Plug (straight) to connector (straight)

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

4

Cable length

10 m

Jacket material

PUR

Nominal voltage

250 V AC

250 V DC

Connector cross-section (max.)

0.34 mm²

Outside Ø

6.40 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Orange

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

max. cross section

0.34 mm²

IP65

IP67

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

1089035

Content

25 pc(s)

Cable Ø

6.40 mm

Cable Ø (max.)

6.40 mm

Cable Ø range

6.40 mm (max)

Rated voltage

250 V

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563899 Phoenix Contact 1089035 Sensor/actuator cable M12 Plug (straight) to connector (straight) 10 m No. of pins (RJ): 4 25 pc

User & Safety Instructions

User & Safety Instructions 3563899 Phoenix Contact 1089035 Sensor/actuator cable M12 Plug (straight) to connector (straight) 10 m No. of pins (RJ): 4 25 pc

Description

Sensor/actuator cable, 4-pin, PUR halogen-free, resistant to sweat, highly flexible, orange RAL 2003, straight plug M12, coding: A, on socket straight M12, coding: A, cable length: 10 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?