• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1077271 Sensor/actuator cable M12 0.3 m No. of pins (RJ): 3 100 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
M12 socket, straight
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket: Straight M12
  • Number of poles: 3
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Flammability class to UL 94: HB
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP68
  • Ambient temperature (operation): -25 °C ... 90 °C (plug/socket);-40 °C ... 80 °C (cable, fixed installation);-5 °C ... 80 °C (cable, moving laying)
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • Material seal NBR
  • Material contact surface Ni/Au
  • Nominal current IN: 4 A
  • Cable outside diameter 3.85 mm ±0.15 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • cable length 0.3 m
  • Cable cross-section: 3x 0.34 mm² (signal line)
  • Status display: No.
  • Outer sheath, color: Black gray RAL 7021
  • Other resistance: Good resistance to acids, bases and solvents; hydrolysis and microbes resistant; conditionally UV resistant (according to DIN EN ISO 4892-2-A)
  • Coding: A
  • Insulation resistance: ≥ 100 GΩ*km (at 20 °C)
  • Material contact: CuSn
  • Testing voltage ≥ 3000 V
  • Status display available: No.
  • Material contact carrier: TPU GF
  • Cable weight: 23 kg/km.
  • UL AWM Style 20549
  • Shielded: No.
  • Line type: PUR halogen-free black [PUR]
  • Conductor construction signal line: 42x 0.10 mm
  • AWG signal cable 22
  • Wire diameter including insulation: 1.27 mm ±0.02 mm (signal line)
  • Material wire insulation: PP
  • Single wire, color: Brown, blue, black
  • Complete stranding: 3 wires lengthways stranded
  • Nominal voltage cable ≤ 300 V
  • Minimum bend radius, 19 mm fixed installation
  • Minimum bend radius, movable 38 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 10000000, bending radius: 38 mm, bending radius: 10 x D, traverse path: 10 m, travel speed: 3 m/s, acceleration: 10 m/s²
  • Flame resistance: According to UL 758/1581 FT2;DIN EN 60332-2-2 (20 s)
  • Oil resistance: According to DIN EN 60811-2-1
  • Special properties: Suitable for drag chains, silicone-free, free of substances interfering with paint wetting
  • Amount of the cable outlet: 2
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • Wall thickness insulation: ≥ 0.21 mm (wire insulation);approx. 0.50 mm (outer sheath)
  • Conductor resistance max.: 58 Ω/km (at 20 °C)
  • PUR halogen-free black [PUR]: PUR halogen-free black [PUR]
  • Halogen-free: According to DIN VDE 0472 part 815
  • Dynamic load carrying capacity (torsion): Torsion: ±180 °/m, torsion cycles: ≥2000000, torsion frequency: 35 cycles/min.
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
  • Track 3: Track 3
Type

SAC-3P-M12Y/2X0,3-PUR/M12FS

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

M12 socket, straight

No. of pins

3

Cable length

0.3 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Outside Ø

3.85 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Factory colour

Grey

Thread type connection side

M12

Cable colour

Black grey (RAL 7021)

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

IP65

IP68

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

1077271

Content

100 pc(s)

Cable Ø

3.85 mm

Rated voltage

48 V

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563118 Phoenix Contact 1077271 Sensor/actuator cable M12 0.3 m No. of pins (RJ): 3 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3563118 Phoenix Contact 1077271 Sensor/actuator cable M12 0.3 m No. of pins (RJ): 3 100 pc(s)

Description

Sensor/actuator cable, 3-pin, PUR halogen-free, black gray RAL 7021, M12 straight plug, Coding: A, on straight M12 socket, coding: A and straight M12 socket, coding: A, cable length: 0.3 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?