
Image similar
SAC-3P-M12MR/1,5-PUR/M12FS
Sensor/actuator cable
Sensor connector
M12 plug, right angle
M12 socket, straight
3
1.5 m
PUR
250 V AC
250 V DC
3.85 mm
0.34 mm²
Connector
M12
M12
Black grey (RAL 7021)
A
CuSn
Ni/Au
IP65
IP67
Halogen-free
-40 °C
90 °C
1071561
50 pc(s)
3.85 mm
250 V
No
not relevant
Datasheet 3562857 Phoenix Contact 1071561 Sensor/actuator cable M12 1.5 m No. of pins (RJ): 3 50 pc(s)
User & Safety Instructions 3562857 Phoenix Contact 1071561 Sensor/actuator cable M12 1.5 m No. of pins (RJ): 3 50 pc(s)