• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415003 Sensor/actuator cable 0.3 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
DEUTSCH
Connection side A
DT04-3P plug, straight
Connection side B
DT06-3S socket, straight
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DEUTSCH DT06-3S clip locking socket, straight
  • Number of poles: 3
  • NOMINAL VOLTAGE 48 V AC;48 V DC
  • Flammability class according to UL 94 V2
  • Ambient conditions: Environmental conditions
  • Protection class IP67;IP69K
  • Ambient temperature (operation): -40 °C ... 80 °C (cable, fixed installation);-25 °C ... 80 °C (cable, moving laying)
  • Material seal: Silicone
  • Material contact surface: Nickel-plated
  • Nominal current IN: 8 A
  • Cable outside diameter 5.20 mm ±0.15 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • cable length 0.3 m
  • Cable cross-section: 3x 0.75 mm² (signal line)
  • Protective circuit: Unconnected
  • Status display: No.
  • Outer sheath, color: Black gray RAL 7021
  • Application: Mobile hydraulics
  • Other resistance: Hydrolysis and microbes resistant; conditionally UV resistant (according to DIN EN ISO 4892-2-A); low adhesion; abrasion resistant
  • Coding: A
  • Clip-lock type
  • Insulation resistance: ≥ 1 GΩ*km (at 20 °C)
  • Material contact: Copper alloy
  • Testing voltage ≥ 3000 V AC (Spark Test)
  • Status display available: No.
  • Material of contact carrier PA 6.6
  • Cable weight: 42 kg/km.
  • UL AWM STYLE 20549 / 10152 (80 °C / 300 V)
  • Shielded: No.
  • Line type: PUR halogen-free black [PUR]
  • Conductor construction signal line: 42x 0.15 mm
  • AWG signal cable 18
  • Wire diameter including insulation: 1.69 mm ±0.05 mm (signal line)
  • Material wire insulation: PP
  • Single wire, color: Brown, blue, black
  • Wall thickness outer sheath: ≥ 0.38 mm
  • Complete stranding: 3 wires lengthways stranded
  • Nominal voltage cable: ≤ 300 V AC
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 26 mm fixed installation
  • Minimum bend radius, movable 52 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 4000000, bending radius: 48 mm, traverse path: 10 m, traverse speed: 3 m/s, acceleration: 10 m/s²
  • Flame resistance: According to UL 758/1581 (horizontal);according to UL 758/1581 FT2;according to DIN EN 60332-2-2
  • Oil resistance: According to DIN EN 60811-2-1, 168 h at 100 °C;according to UL 758, 168 h at 60 °C.
  • Special properties: Flexible; suitable for drag chain
  • Number of cable outlets: 1
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • Wall thickness insulation: ≥ 0.21 mm
  • Conductor resistance max.: ≤ 26 Ω/km (at 20 °C)
  • PUR halogen-free black [PUR]: PUR halogen-free black [PUR]
  • Halogen freedom: According to DIN VDE 0472 part 815; according to DIN EN 50267-2-1
  • Material grip body: TPU
  • Material screw connection: Not available
  • Ambient temperature (operation) (plug/socket): -20 °C ... 80 °C (plug/socket)
Type

SAC-3P-DTMS/ 0,3-PUR/DTFS

Product type

Sensor/actuator cable

Connector standard

DEUTSCH

Connection side A

DT04-3P plug, straight

Connection side B

DT06-3S socket, straight

No. of pins

3

Cable length

0.3 m

Jacket material

PUR

Nominal voltage

48 V AC

48 V DC

Connector cross-section (max.)

0.75 mm²

Outside Ø

5.20 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Socket

Cable colour

Black grey (RAL 7021)

Coding

A

Contact material

Copper alloy

max. cross section

0.75 mm²

IP67

IP69K

Features

Halogen-free

Min. temperature

-20 °C

Max. temperature

80 °C

Seal type

Snap-in

Manufacturer part #

1415003

Content

1 pc(s)

Cable Ø

5.20 mm

Cable Ø (max.)

5.20 mm

Cable Ø range

5.20 mm (max)

Rated voltage

48 V

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586930 Phoenix Contact 1415003 Sensor/actuator cable 0.3 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3586930 Phoenix Contact 1415003 Sensor/actuator cable 0.3 m No. of pins (RJ): 3 1 pc(s)

Description

Sensor-/actor cable, 3-pin, PUR halogen-free, black-gray RAL 7021, plug straight GERMAN DT04-3P clip locking, coding: A, wiring: Not connected, on socket straight GERMAN DT06-3S clip locking, switching: Not wired, cable length: 0.3 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?