Image similar
Single
SAC-4P-DTMS/ 1,5-PUR/DTFS
Sensor/actuator cable
DEUTSCH
DT04-4P plug, straight
DT06-4S socket, straight
4
1.5 m
PUR
48 V AC
48 V DC
5.70 mm
Plug
Black grey (RAL 7021)
A
Copper alloy
IP67
IP69K
Halogen-free
-40 °C
80 °C
Snap-in
1415019
1 pc(s)
5.70 mm
5.70 mm
5.70 mm (max)
48 V
No
yes
Datasheet 3586999 Phoenix Contact 1415019 Sensor/actuator cable 1.5 m No. of pins (RJ): 4 1 pc(s) Single
User & Safety Instructions 3586999 Phoenix Contact 1415019 Sensor/actuator cable 1.5 m No. of pins (RJ): 4 1 pc(s) Single