Image similar
K-8E-M23F8/10,0-H00/M23FK-C5-S
Sensor/actuator cable
right angle
M23 socket, straight
M23 socket, right angle
4+PE
10 m
PUR
630 V AC
26 A
26 A
2.5 mm²
15.50 mm
2.5 mm²
Socket
M23
M23
Orange
2.5 mm²
0.34 mm²
IP67 (when locked)
Halogen-free
Shielded
-40 °C
80 °C
Speedcon
1698693
2 pc(s)
15.50 mm
15.50 mm
15.50 mm (max)
No
FALSE
Multi-core
FALSE
FALSE
FALSE
yes
Datasheet 3572958 Phoenix Contact 1698693 Sensor/actuator cable M23 right angle 10 m No. of pins (RJ): 4+PE 2 pc(s)
User & Safety Instructions 3572958 Phoenix Contact 1698693 Sensor/actuator cable M23 right angle 10 m No. of pins (RJ): 4+PE 2 pc(s)