
Image similar
K-8E-M23F8/20,0-H00/M23FK-C5-S
Sensor/actuator cable
Sensor connector
M23 socket, straight
M23 socket, right angle
4+PE
20 m
PUR
630 V AC
26 A
26 A
15.50 mm
Socket
M23
M23
Orange
IP67 (when locked)
Halogen-free
Shielded
-40 °C
80 °C
Speedcon
1698694
2 pc(s)
15.50 mm
15.50 mm
15.50 mm (max)
No
FALSE
Multi-core
FALSE
FALSE
FALSE
yes
Datasheet 3572966 Phoenix Contact 1698694 Sensor/actuator cable M23 20 m No. of pins (RJ): 4+PE 2 pc(s)
User & Safety Instructions 3572966 Phoenix Contact 1698694 Sensor/actuator cable M23 20 m No. of pins (RJ): 4+PE 2 pc(s)