• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1751468 Print terminal 1 mm² Number of pins 9 Green 1 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Print terminal
CS
3.5 mm
Pins per row
9
Number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Screw thread: m2
  • Mounting type: Wave soldering
  • Number of connections: 18
  • Pluggable: No.
  • Tightening torque: 0.22 Nm ... 0.25 Nm
  • Metal surface solder area (cover layer): Tin (5 - 7 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin): 16.2 mm
  • Pin length 3.5 mm
  • Pin dimensions 0.5 x 0.9 mm
  • Rated surge voltage (III/3) 2.5 kV
  • Nominal cross-section: 1 mm²
Packaging type

Piece

Type

MKKDS 1/ 9-3,5

Product type

Print terminal

Features

+ extractor sleeve

CS

3.5 mm

No. of rows

2

Pins per row

9

Number of pins

9

Stripping length (max.)

5 mm

Connection

Screws

Print

Nominal current

8 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

8 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Green

Manufacturer part #

1751468

Content

1 pc(s)

Nominal voltage

200 V

Width

33.75 mm

Height

19.7 mm

Length

16.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209325 Phoenix Contact 1751468 Print terminal 1 mm² Number of pins 9 Green 1 pc(s) Piece

Datasheet 2209325 Phoenix Contact 1751468 Print terminal 1 mm² Number of pins 9 Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209325 Phoenix Contact 1751468 Print terminal 1 mm² Number of pins 9 Green 1 pc(s) Piece

Description

Well-known connection principle allows worldwide use. Low heating due to highest contact force. Allows two conductors to be connected. Smallest design for the respective conductor cross-section. Conductor connection in several floors enables higher contact density.

This text is machine translated.