• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1773170 Print terminal 2.5 mm² Number of pins 4 Green 20 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5 mm
Pins per row
4
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Screw thread M2.5
  • Mounting type: Wave soldering
  • Number of ports: 4
  • Pluggable: Yes
  • Tightening torque: 0.4 Nm ... 0.5 Nm
  • Surface finish: Tin-plated melt dip
  • Metal surface solder area (cover layer): Tin (5 - 7 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin) 18.5 mm
  • Pin length 4.2 mm
  • Pin dimensions 0.8 x 0.8 mm
  • Rated surge voltage (III/3) 4 kV
  • Frequency 10 - 150 - 10 Hz
  • Nominal cross-section 2.5 mm²
Packaging type

Piece

Type

FRONT 2,5-H/SA10/ 4

Product type

Print terminal

Features

+ snap-in nib

CS

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Stripping length (max.)

9 mm

Connection

Screws

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

AWG max.

14

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Green

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1773170

Content

20 pc(s)

Nominal voltage

400 V

Width

22.5 mm

Height

22.7 mm

Length

18.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209343 Phoenix Contact 1773170 Print terminal 2.5 mm² Number of pins 4 Green 20 pc(s) Piece

Datasheet 2209343 Phoenix Contact 1773170 Print terminal 2.5 mm² Number of pins 4 Green 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209343 Phoenix Contact 1773170 Print terminal 2.5 mm² Number of pins 4 Green 20 pc(s) Piece

Description

Well-known connection principle allows worldwide use. Low heating due to highest contact force. Allows two conductors to be connected. Operation and conductor connection from one direction enables integration into the front of the device. Double solder pins reduce the mechanical stress on the solder joints. Lateral locking allows individual composition of different number of poles.

This text is machine translated.