
Image similar
K-8E-M23F8/1,0-H00/M23F8-C5
Sensor/actuator cable
Sensor connector
M23 socket, straight
M23 socket, straight
4+PE
1 m
PUR
630 V AC
26 A
26 A
15.50 mm
0.5 mm²
Socket
M23
M23
Orange
2.5 mm²
0.34 mm²
IP67 (when locked)
Halogen-free
Shielded
-40 °C
80 °C
Speedcon
1773580
2 pc(s)
15.50 mm
15.50 mm
15.50 mm (max)
No
FALSE
Multi-core
1 m
FALSE
FALSE
FALSE
26 A
yes
Datasheet 3574813 Phoenix Contact 1773580 Sensor/actuator cable M23 1 m No. of pins (RJ): 4+PE 2 pc(s)
User & Safety Instructions 3574813 Phoenix Contact 1773580 Sensor/actuator cable M23 1 m No. of pins (RJ): 4+PE 2 pc(s)