• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1773775 Sensor/actuator cable M23 right angle 1 m No. of pins (RJ): 4+PE 2 pc(s)

Product type
Sensor/actuator cable
Connector type
right angle
Connector standard
Sensor connector
Connection side A
M23 socket, straight
Connection side B
M23 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Angled rotatable, -120° left / 120° right
  • 4+4+4+PE number
  • Material: housing: PUR
  • Rated current:26 A (power, according to DIN VDE 0298-4 Tab. 11/5);8 A (signal, according to DIN VDE 0298-4 tab. 11/5);3.6 A (data, according to DIN VDE 0298-4 tab. 11/5)
  • Protection class IP67 when locked
  • Over voltage category III
  • Pollution level 3
  • Note on operation: Note derating curve.
  • Nominal current IN: 26 A
  • Cable outside diameter 15.50 mm ±0.5 mm
  • Thread type M23
  • Acceleration: 30 m/s²
  • Outer sheath, material: PUR
  • 1 m conductor length
  • Voltage 630 V, AC II
  • Outer sheath, color: Orange RAL 2003
  • Contact version: Socket
  • Dimensioning surge voltage: 6 kV
  • Testing voltage 4 kV (1.5 kV signal)
  • UL AWM STYLE 20234 / 10492 (80 °C / 1000 V)
  • Shielded: Yes
  • Material wire insulation TPE
  • Single core, color: Black 1, black 2, black 3, black 4, green/yellow conductors + PE; brown, violet, black 5, green signal wires; blue, yellow, white, orange data lines
  • Nominal voltage cable 1000 V (300 V signal)
  • Minimum bend radius, 73 mm fixed installation
  • Minimum bend radius, movable 148 mm
  • Flame retardant IEC 60332-1-2
  • Oil resistance EN 60811-2-1
  • Special properties: Suitable for drag chain
  • Mating cycles: 100
  • Halogen-free: According to EN 50267-2-1
  • 100 MBit/s transfer rate (data interface)
  • Safety note: WARNING: Do not load or disconnect connectors. Non-compliance and improper use may result in personal injury and/or property damage;• WARNING: Use only faultless products. The products must be inspected regularly for damage. Discontinue defective products immediately. Replace damaged products. Repair is not possible.;• WARNING: Only qualified electricians may install and operate the product under consideration of the following safety instructions. Professionals must be familiar with the basics of electrical engineering. It must be able to identify and avoid hazards. The corresponding symbol on the packaging indicates that electro-technical personnel are required for installation and operation;• The products are intended for use in the plant, Suitable for control and electrical equipment.;• When using the plug connectors outdoors, they must be separately protected against environmental influences.• Pre-assembled products must not be manipulated or improperly opened.• Only use mating plugs specified in the specifications (e.g.  The accessories for the product listed on the web at phoenixcontact.com/products);• If the product is used directly in conjunction with third-party products, the user is responsible;• For operating voltages > 50 VAC, electrically conductive connector housings must be grounded;• Ensure that: that the protective or functional ground is properly connected.;• For the aggregation of several circuits in one cable and/or connector, VDE 0100/1.97 § 411.1.3.2 and DIN EN 60 204/11.98 § 14.1.3;• Use only the Phoenix Contact recommended tool;• The installation instructions / design documents in the download area Web at phoenixcontact.com/products on the product is to be observed.;• Only operate the connector when the cable is fully inserted and locked.• Make sure that the strain on the connectors is not above the limits specified by the standards.• Note the minimum bend radius of the cable. Route the cable without torting;• The connector heats up in normal operation. Depending on the environmental conditions, the surface of the connector may heat up further. In this case, the user is required to attach warning notes (e.g. DIN EN ISO 13732-1:2008-12).
  • Connector details: Connector information
  • Direction of rotation: Standard
  • Pipe details: Pipe details
  • Line type HDSLC11Y-J
  • Cable setup (5x 2.5 + 2x (2x 0.5) + (4x 0.34)C)
  • Bending cycles maximum: 1000000
  • Travel 6 m
  • Ambient temperature (operation) with fixed laying: -40 °C ... 80 °C (fixed installation)
  • Ambient temperature (operation) with movable laying: -20 °C ... 80 °C (moving laying)
  • Connector details (second side): Connector information (second side)
Type

K-8E-M23F8/1,0-H00/M23FK-C5

Product type

Sensor/actuator cable

Connector type

right angle

Connector standard

Sensor connector

Connection side A

M23 socket, straight

Connection side B

M23 socket, right angle

No. of pins

4+PE

Cable length

1 m

Jacket material

PUR

Nominal voltage

630 V AC

Nominal current

26 A

Nominal current - rounded value

26 A

Outside Ø

15.50 mm

Connection

Socket

Thread type connection side

M23

Thread type (wiring and installation)

M23

Cable colour

Orange

IP67 (when locked)

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

80 °C

Seal type

Speedcon

Manufacturer part #

1773775

Content

2 pc(s)

Cable Ø

15.50 mm

Cable Ø (max.)

15.50 mm

Cable Ø range

15.50 mm (max)

Shielded

No

FALSE

Multi-core

1 m

FALSE

FALSE

FALSE

26 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3574880 Phoenix Contact 1773775 Sensor/actuator cable M23 right angle 1 m No. of pins (RJ): 4+PE 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3574880 Phoenix Contact 1773775 Sensor/actuator cable M23 right angle 1 m No. of pins (RJ): 4+PE 2 pc(s)

Description

Double-sided plug connector plastic molded, series: KSH, M23 socket, straight plastic molded, number of poles: 4+4+4+PE, SPEEDCON, on M23-socket, angled rotatable, -120° left / 120° right, No. of poles: 4+4+4+PE, type of locking: SPEEDCON, cable length: 1 m, shielded: yes, Colour outer sheath: orange RAL 2003

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?