

K-8E-M23F8/2,0-H00/M23FK-C5
Sensor/actuator cable
right angle
M23 socket, straight
M23 socket, right angle
4+PE
2 m
PUR
630 V AC
26 A
26 A
15.50 mm
Socket
M23
M23
Orange
IP67 (when locked)
Halogen-free
Shielded
-40 °C
80 °C
Speedcon
1773777
2 pc(s)
15.50 mm
15.50 mm
15.50 mm (max)
No
FALSE
Multi-core
2 m
FALSE
FALSE
FALSE
26 A
yes
Datasheet 3574884 Phoenix Contact 1773777 Sensor/actuator cable M23 right angle 2 m No. of pins (RJ): 4+PE 2 pc(s)
User & Safety Instructions 3574884 Phoenix Contact 1773777 Sensor/actuator cable M23 right angle 2 m No. of pins (RJ): 4+PE 2 pc(s)