• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1984811 Print terminal 1.5 mm² Number of pins 7 Green 100 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
Print terminal
CS
3.5 mm
Pins per row
7
Number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 100 pc(s)

Technical specifications

  • Screw thread: m2
  • Mounting type: Wave soldering
  • Number of ports: 7
  • Pluggable: No.
  • Tightening torque: 0.22 Nm ... 0.25 Nm
  • Surface quality: Galvanized tin-plated
  • Metal surface solder area (cover layer): Tin (3 - 12 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin) 7.55 mm
  • Pin length 4.5 mm
  • Pin dimensions Ø 0.9 mm
  • Rated surge voltage (III/3) 2.5 kV
  • Frequency 10 - 150 - 10 Hz
  • Nominal cross-section 1.5 mm²
Packaging type

Piece

Type

PT 1,5/ 7-3,5-V

Product type

Print terminal

Features

+ wire protector

CS

3.5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Stripping length (max.)

5 mm

Connection

Screws

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Contact material

Cu-alloy, tin plated

Enclosure material

PA

Factory colour

Green

Manufacturer part #

1984811

Content

100 pc(s)

Nominal voltage

200 V

Width

24.5 mm

Height

12.05 mm

Length

9.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209570 Phoenix Contact 1984811 Print terminal 1.5 mm² Number of pins 7 Green 100 pc(s) Piece

Datasheet 2209570 Phoenix Contact 1984811 Print terminal 1.5 mm² Number of pins 7 Green 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209570 Phoenix Contact 1984811 Print terminal 1.5 mm² Number of pins 7 Green 100 pc(s) Piece

Description

Well-known connection principle allows worldwide use. Low heating due to highest contact force. Large terminal capacity by rectangular terminal space. Allows two conductors to be connected. Lateral locking allows individual composition of different number of poles.

This text is machine translated.