• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 5604737 Print terminal 2.5 mm² Number of pins 12 Black 50 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5 mm
Pins per row
12
Number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 50 pc(s)

Technical specifications

  • Screw thread: M3
  • Mounting type: Wave soldering
  • Number of connections: 12
  • Pluggable: Yes
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Surface quality: Galvanized tin-plated
  • Metal surface solder area (cover layer): Tin (4 - 8 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin): 18 mm
  • Pin length 5 mm
  • Pin dimensions 0.9 x 0.9 mm
  • Rated surge voltage (III/3) 4 kV
  • Frequency 10 - 150 - 10 Hz
  • Nominal cross-section 2.5 mm²
Packaging type

Piece

Type

MKDS 3/12 BK BDWH:NZ

Product type

Print terminal

Features

+ extractor sleeve

CS

5 mm

No. of rows

1

Pins per row

12

Number of pins

12

Stripping length (max.)

8 mm

Connection

Screws

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Contact material

Cu-alloy, tin plated

Enclosure material

PA

Factory colour

Black

Manufacturer part #

5604737

Content

50 pc(s)

Nominal voltage

400 V

Width

60 mm

Height

23 mm

Length

11.2 mm

Documents & Downloads

Datasheet

Datasheet 2226102 Phoenix Contact 5604737 Print terminal 2.5 mm² Number of pins 12 Black 50 pc(s) Piece

Datasheet 2226102 Phoenix Contact 5604737 Print terminal 2.5 mm² Number of pins 12 Black 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2226102 Phoenix Contact 5604737 Print terminal 2.5 mm² Number of pins 12 Black 50 pc(s) Piece

Description

PCB terminal, rated current 24 A, rated voltage 400 V, pitch 5 mm, number of poles 12, connection type: Screw connection with pull-out sleeve, mounting: Wave soldering, conductor/board connection direction: 0 °, color: Black

This text is machine translated.