• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reference potential terminal block USLKG 4 BK/BK 2798789 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Reference potential terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 13.18 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Reference potential terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

1

Pins per row

1

Number of pins

2

Factory colour

Black

Stripping length (max.)

9 mm

Manufacturer part #

2798789

Content

50 pc(s)

Industrial packaging

Yes

Type

USLKG 4 BK/BK

Dim

(L x W x H) 42.5 x 6.2 x 47 mm

Width

6.2 mm

Height

47 mm

Length

42.5 mm

Flammability rating

V2

Connector colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565185 Reference potential terminal block USLKG 4 BK/BK 2798789 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565185 Reference potential terminal block USLKG 4 BK/BK 2798789 Phoenix Contact

Description

Reference potential terminal block, with black insulation housing, for mounting on NS 32 or NS 35/7.5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 740.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)