• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEEM3122 METSEEM3122 Energy logger Digital 45 A 1 pc(s)

Product type
Energy logger
Current load
45 A
Display
Digital
Operating voltage
173-480 V
Dim
(L x W x H) 69 x 90 x 95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Energy logger

Current load

45 A

Display

Digital

Operating voltage

173-480 V

Dim

(L x W x H) 69 x 90 x 95 mm

Weight

451 g

Display

Digital

Recess width

90 mm

Reading type

Active energy

Nominal voltage range

100 up to 480 V AC

Mains voltage (max.)

480 V AC

Mains voltage (min.)

100 V AC

Width

90 mm

Height

95 mm

Length

69 mm

Current (max.)

45 A

Current range

45 A (max)

Type

METSEEM3122

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3728739 Schneider Electric METSEEM3122 METSEEM3122 Energy logger Digital 45 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3728739 Schneider Electric METSEEM3122 METSEEM3122 Energy logger Digital 45 A 1 pc(s)

Conformity certificate

Conformity certificate 3728739 Schneider Electric METSEEM3122 METSEEM3122 Energy logger Digital 45 A 1 pc(s)

Conformity certificate 3728739 Schneider Electric METSEEM3122 METSEEM3122 Energy logger Digital 45 A 1 pc(s)

Description

The PowerLogic EM3000 series includes a series of three-phase, DIN-rail mounted energy counters with backlit LCD display. Measurement of active energy and effective power. The supply voltage can be between 100 and 277 VAC in 50 Hz or 60 Hz networks, or between 173 and 480 VAC. The rated current of the cable for this meter is up to 45 A. The meter offers the following accuracy, active energy class 1 according to IEC62053-21 and IEC61557-12. The communication protocol is Modbus RTU. This meter can be used for partial billing and partial counting applications. Product dimensions are as follows: Width 90 mm, depth 69 mm, height 95 mm and product weight 451 g. Additional local signaling includes a green LED indicator, flashing yellow LED for accuracy testing and communication indicators. Certifications include CE and UL. The meter can be installed in single-phase and neutral (1P+N), three-phase (3P) and three-phase neutral (3P+N) networks. Compatible with energy management software to take advantage of IoT digital power distribution.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)