• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEEM3424 METSEEM3424 Energy logger Digital 125 A MID-approved: Yes 1 pc(s)

Product type
Energy logger
Current load
125 A
Display
Digital
Operating voltage
173-480 V
Dim
(W x H) 126 mm x 103.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Energy logger

Current load

125 A

Display

Digital

Operating voltage

173-480 V

Dim

(W x H) 126 mm x 103.2 mm

Weight

0.7139 kg

Display

Digital

MID-approved

Yes

Reading type

Active energy

Nominal voltage range

100 up to 480 V AC

Mains voltage (max.)

480 V AC

Mains voltage (min.)

100 V AC

Width

126 mm

Height

103.2 mm

Current (max.)

125 A

Current range

125 A (max)

Type

METSEEM3424

IP20

Interfaces

Modbus RTU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3728744 Schneider Electric METSEEM3424 METSEEM3424 Energy logger Digital 125 A MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3728744 Schneider Electric METSEEM3424 METSEEM3424 Energy logger Digital 125 A MID-approved: Yes 1 pc(s)

Conformity certificate

Conformity certificate 3728744 Schneider Electric METSEEM3424 METSEEM3424 Energy logger Digital 125 A MID-approved: Yes 1 pc(s)

Conformity certificate 3728744 Schneider Electric METSEEM3424 METSEEM3424 Energy logger Digital 125 A MID-approved: Yes 1 pc(s)

Description

The PowerLogic EM3000 series includes a series of three-phase, DIN-rail mounted energy counters with backlit LCD display. Measurement of active energy and effective power. The supply voltage can be between 100 and 277 VAC in 50 Hz or 60 Hz networks, or between 173 and 480 VAC. The rated current of the cable for this meter is up to 125 A. The meter provides the following accuracy, active energy class 1 according to IEC62053-21, IEC61557-12 and class B according to EN50470-3. The communication protocol is Modbus RTU. This meter can be used for partial billing and partial counting applications. Product dimensions are as follows: Width 126 mm, depth 69 mm, height 103 mm and product weight 590.2 g. Additional local signaling includes a green LED indicator, flashing yellow LED for accuracy testing and communication indicators. Certifications include CE, UL and MID. The meter can be installed in single-phase and neutral (1P+N), three-phase (3P) and three-phase neutral (3P+N) networks. Compatible with energy management software to take advantage of IoT digital power distribution.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)