• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA2563-7JP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 252 - 630 A Switching voltage (max.): 69

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
630 A
Connection
Screws
Packaging type
Piece
Type
3VA2563-7JP42-0AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitability for use: Plant protectionElectrical connection arrangement / main circuit arrangement: Front connectionActuator type: Rocker switchMechanical life (cycles) / typical: 10000Electrical life (switching cycles) / at AC-1 / at 380/415 V: 4600Electrical life (switching cycles) / at 1/2 current rating / at AC-1 / at 380/415 V: 7000Electrical life (switching cycles) / at AC-1 / at 690 V: 3200Product component / display: YesCommunication function: YesDevice self-protection: YesInsulation voltage 800 VPower loss/maximum 144 W.Execution of the ground fault monitoring: NoneBreaking capacity: Operating short circuit current (ICS) / at 240 V: 150 kABreaking capacity: Operating short circuit current (ICS) / at 690 V: 19 kABreaking capacity: Limit short circuit current (ICU) / at 240 V: 200 kABreaking capacity: Limit short circuit current (ICU) / at 690 V: 35 kASwitch-on capacity short-circuit current (ICM) / at 240 V: 440 kASwitch-on capacity short-circuit current (ICM) / at 690 V: 74 kAAdjustable delay time / of the S-trigger / with I2t characteristic curve / starting value: 0.05 s.Adjustable delay time / of the S-trigger / with I2t characteristic curve / end value: 0.5 sec.Adjustable delay time / of the S-trigger / with standard characteristic curve / initial value: 0.05 s.Adjustable delay time / of the S-trigger / with standard characteristic curve / final value: 0.5 s.Type of connectable conductor cross-sections / for flat rail connection / minimum 20 x 4 mmType of connectable conductor cross-sections / for flat rail connections / maximum: 50 x 28 mm
Packaging type

Piece

Product type

Circuit breaker

Type

3VA2563-7JP42-0AA0

Amperage adjustment range (min.)

252 A

Amperage adjustment range (max.)

630 A

Adjustment range (amperage)

252 - 630 A

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

C

OCR type

ETU550

Connection

Screws

IP40

Depth

120 mm

Width

280 mm

Height

320 mm

Dim

(W x H x D) 280 x 320 x 120 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862606 Siemens 3VA2563-7JP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 252 - 630 A Switching voltage (max.): 69

User & Safety Instructions

User & Safety Instructions 2862606 Siemens 3VA2563-7JP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 252 - 630 A Switching voltage (max.): 69

Description

Circuit breaker 3VA2 IEC Frame 1000 switch rating C ICU=110kA @ 415V 4-pole, system protection ETU550, LSI, In=630A overload protection IR=250A...630A short circuit protection ISD=0.6..10x In, II=1.5..12x adjustable in N-wire protection (OFF, Up to 160%) 3VA2 compact circuit breakers with ETU 8 series for system protection.The 3VA compact circuit breakers from Siemens, an important component of SENTRON protection components for industrial applications as well as for infrastructure applications, offer effective systems, starter and motor protection by safely switching off in case of overload and short circuit. The 3VA compact circuit breakers set new standards in flexibility and a wide range of modular accessories. Uniform accessories for several sizes across all series of the 3VA1 and 3VA2 compact circuit breakers. This version of the 3VA compact circuit breaker is characterized above all by: 1. Compact design. 2. Available as a variant for system protection and generator protection. 3. Available in 3- and 4-pin versions. 4. Four switching power classes of 55 kA ... 150 kA at 415 V. 5. Depending on the size: Rated current 25 A.630 A. 6. Installation in fixed installation, plug-in technology, slide-in technology possible. 7. The series has an electronic overcurrent release. 8. Has an integrated display for showing measurement values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular, easy-to-install internal accessory with multiple functions.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.