
1/3
Image similar
RCCB
2
A
0.01 A
16 A
16 A
(W x H x D) 36 x 90 x 70 mm
0.5 kA
1 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
16 A
230 V
2000 V
2
0.01 A
A
FALSE
10 kA
1 kA
2
2
FALSE
7035
0.7 W
50 Hz
IP20
TRUE
TRUE
6
yes
Datasheet 1419237 Siemens 5SV31116KL 5SV3111-6KL RCCB A 2-pin 16 A 0.01 A 230 V
User & Safety Instructions 1419237 Siemens 5SV31116KL 5SV3111-6KL RCCB A 2-pin 16 A 0.01 A 230 V
The necessary accessories are required to use the article as described.