
1/3
RCCB
2
A
0.1 A
40 A
40 A
(W x H x D) 36 x 90 x 70 mm
0.5 kA
1 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
40 A
230 V
2000 V
2
0.1 A
A
FALSE
10 kA
1 kA
2
2
FALSE
7035
FALSE
1.6 W
50 Hz
IP20
0.75-35 mm²
0.75-35 mm²
TRUE
-25-45 °C
TRUE
6
yes
Datasheet 1418940 Siemens 5SV34146 5SV3414-6 RCCB A 2-pin 40 A 0.1 A 230 V
User & Safety Instructions 1418940 Siemens 5SV34146 5SV3414-6 RCCB A 2-pin 40 A 0.1 A 230 V
The necessary accessories are required to use the article as described.