
Number
Total (€ 2,119.00 / piece)
€ 2,119.00
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Number of slots for SD cards: 2
- The number of interfaces/in accordance with USB: 2
- The width of the display: 152.4 mm
- Design of the display: 7" TFT
- Product type
PLC display
- Type
6AV2124-0GC01-0AX0
- Manufacturer part #
6AV21240GC010AX0
- Width
214 mm
IP65
- Current consumption
500 mA
- Content
1 pc(s)
- Display
Yes (built-in)
- Series
Siemens-HMI
- Weight
1.560
63 mm
FALSE
7 mm
0-50 °C
DC
FALSE
1
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
800
480
0
TRUE
TRUE
12000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
214 mm
158 mm
FALSE
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
19.2-28.8 V
TFT
0
FALSE
FALSE
FALSE
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759308 Siemens 6AV2124-0GC01-0AX0 6AV21240GC010AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1759308 Siemens 6AV2124-0GC01-0AX0 6AV21240GC010AX0 PLC display
Description
SINAMICS G120C SCREENING PLATE FOR FSC INCLUDES SCREENING PLATE AND MOUNTING ACCESSORIES
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















