
Total (€ 1,635.00 / piece)
€ 1,635.00
incl. VAT
14-day return policy included
Technical specifications
- The number of interfaces/in accordance with USB: 1
- The number of function keys: 4
- Horizontal image resolution: 480 pixels
- Product type
PLC mobile console
- Type
6AV2125-2DB23-0AX0
- Manufacturer part #
6AV21252DB230AX0
IP65
- Current consumption
210 mA
- Content
1 pc(s)
- Display
Yes
- Series
Siemens-HMI
192
165.2 mm
87 mm
0.7 kg/m
TRUE
TRUE
4.3 mm
DC
FALSE
1
0
0
0
0
1
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
16777216
480
272
TRUE
4
FALSE
4000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
FALSE
32
TRUE
TRUE
1.2 m
IP65
FALSE
FALSE
1
0
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
TFT
FALSE
FALSE
FALSE
4
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759459 Siemens 6AV2125-2DB23-0AX0 6AV21252DB230AX0 PLC mobile console
User & Safety Instructions
User & Safety Instructions 1759459 Siemens 6AV2125-2DB23-0AX0 6AV21252DB230AX0 PLC mobile console
Description
WinCC RC Client V7.4 SP1 Runtime/Configuration software, SW and license key download, Class A, 5 languages (de,en,fr,es,it), executable in Windows 7 Prof/Ent/Ult +SP1 (32 bit)/ 7 Prof/Ent/Ult +SP1 (64 bit)/ 8.1 Prof./Ent (32 bit)/ 8.1 Prof./Ent (64 bit)/ 10 Prof./Ent (64 bit)/ Server 2008 R2+SP1 (64 bit)/ Server 2012 R2 (64 bit)/ Server 2016 (64 bit) ******************************* E-mail address required for delivery
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















