
Total (€ 6,195.00 / piece)
€ 6,195.00
incl. VAT
14-day return policy included
Technical specifications
- Number of slots for SD cards: 2
- The number of interfaces/in accordance with USB: 2
- The width of the display: 409.8 mm
- Design of the display: 19" TFT
- Product type
PLC display
- Type
6AV2124-0UC24-0BX0
- Manufacturer part #
6AV21240UC240BX0
- Width
462 mm
- Type
Prepared for support arm and extension elements
- Current consumption
1500 mA
- Content
1 pc(s)
- Series
Siemens-HMI
101 mm
FALSE
18.5 mm
DC
FALSE
2
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1366
768
0
TRUE
TRUE
24000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
462 mm
296 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
Capacitive multitouch
Documents & Downloads
Datasheet
Datasheet 1760390 Siemens 6AV2124-0UC24-0BX0 6AV21240UC240BX0 PLC display
User & Safety Instructions
User & Safety Instructions 1760390 Siemens 6AV2124-0UC24-0BX0 6AV21240UC240BX0 PLC display
Description
SIMATIC Energy Suite V15, Engineering software in TIA Portal floating license SW and documentation on CD License key on a USB flash drive Class A 6 languages: de,en,fr,es,it,zh contains license certificate for 10 energy objects (2x5 EnO)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















