• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2124-0UC24-1AX0 6AV21240UC241AX0 PLC display

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,195.00 / piece)
€ 6,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of slots for SD cards: 2
  • The number of interfaces/in accordance with USB: 2
  • The width of the display: 409.8 mm
  • Design of the display: 19" TFT
Product type

PLC display

Type

6AV2124-0UC24-1AX0

Manufacturer part #

6AV21240UC241AX0

Width

462 mm

Type

Prepared for the base and extension elements

Current consumption

1500 mA

Content

1 pc(s)

Series

Siemens-HMI

101 mm

FALSE

18.5 mm

DC

FALSE

2

0

0

1

0

2

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

16777216

1366

768

0

TRUE

TRUE

24000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

TRUE

32

TRUE

IP65

FALSE

462 mm

296 mm

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TFT

0

FALSE

FALSE

FALSE

0

0

Capacitive multitouch

Documents & Downloads

Datasheet

Datasheet 1759316 Siemens 6AV2124-0UC24-1AX0 6AV21240UC241AX0 PLC display

User & Safety Instructions

User & Safety Instructions 1759316 Siemens 6AV2124-0UC24-1AX0 6AV21240UC241AX0 PLC display

Description

SIMATIC IPC 477D, 19" Touch Display 4 USB (back)+1 USB (front), Ethernet (10/100/1000) Processor: Core I3-3217UE 1x Gbit Ethernet (IE/PN) 1x PROFINET (IRT, 3 ports) Memory configuration: 2 GB extension (HW): 1x RS232 without PCIE Operating system: Windows 7 Ultimate, 64 bit Swappable mass storage: Replaceable without drive Internal mass storage: 320 GB HDD SATA without SIMATIC software AC 110/230V industrial power supply unit with NAMUR Power supply cable for Europe SIMATIC Rechnereinheit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.