
Total (€ 6,985.00 / piece)
€ 6,985.00
incl. VAT
14-day return policy included
Technical specifications
- Number of slots / for SD cards: 2
- Number of interfaces / according to USB: 2
- Display width 475.2 mm
- Display format: 22" TFT
- Product type
PLC display
- Type
6AV2124-0XC24-1AX0
- Manufacturer part #
6AV21240XC241AX0
- Width
527 mm
- Type
Prepared for the base and extension elements
- Current consumption
1800 mA
- Content
1 pc(s)
- Series
Siemens-HMI
101 mm
FALSE
21.5 mm
DC
FALSE
2
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1920
1080
0
TRUE
TRUE
24000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
527 mm
330 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
Capacitive multitouch
Documents & Downloads
Datasheet
Datasheet 1759319 Siemens 6AV2124-0XC24-1AX0 6AV21240XC241AX0 PLC display
User & Safety Instructions
User & Safety Instructions 1759319 Siemens 6AV2124-0XC24-1AX0 6AV21240XC241AX0 PLC display
Description
SIMATIC IPC 477E 15" touch (1280 x 800) with front USB 4 USB (back), Ethernet (10/100/1000) Processor: Celeron G3902E 3x Gigabit Ethernet (IE/PN) Memory configuration: 4 GB Expandability/interface: w/o RS232/RS485 w/o PCIe Operating system: without operating system Swappable mass storage: without replaceable mass storage Internal mass storage: without internal mass storage SIMATIC software pre-installed (Bundles): without SIMATIC software Power supply 24 V DC industrial power supply SIMATIC Rechnereinheit
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















