• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV2124-0UC24-0AX0 6AV21240UC240AX0 PLC display

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,195.00 / piece)
€ 6,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of slots for SD cards: 2
  • The number of interfaces/in accordance with USB: 2
  • The width of the display: 409.8 mm
  • Design of the display: 19" TFT
Product type

PLC display

Type

6AV2124-0UC24-0AX0

Manufacturer part #

6AV21240UC240AX0

Width

462 mm

Type

Prepared for support arm without extension elements

Current consumption

1500 mA

Content

1 pc(s)

Series

Siemens-HMI

101 mm

FALSE

18.5 mm

DC

FALSE

2

0

0

1

0

2

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

16777216

1366

768

0

TRUE

TRUE

24000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

TRUE

32

TRUE

IP65

FALSE

462 mm

296 mm

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TFT

0

FALSE

FALSE

FALSE

0

0

Capacitive multitouch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759315 Siemens 6AV2124-0UC24-0AX0 6AV21240UC240AX0 PLC display

User & Safety Instructions

User & Safety Instructions 1759315 Siemens 6AV2124-0UC24-0AX0 6AV21240UC240AX0 PLC display

Description

SIMATIC IPC377E (BASICPANEL PC) 15" TOUCH CELERON N3160 (4C/4T) 4 GB RAM 500 GB HDD 1x DISPLAY-PORT GRAPHIC 1x VGA-PORT GRAPHIC 2x 10/100/1000 MBIT/S ETHERNET RJ45 2x USB3.0, 2x USB2.0 4x COM-PORTS 1x mPCIe-SLOT 1x mSATA-SLOT W/O OPERATING SYSTEM 24V DC POWER SUPPLY PANEL MOUNT

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.