
Total (€ 6,985.00 / piece)
€ 6,985.00
incl. VAT
14-day return policy included
Technical specifications
- Number of slots / for SD cards: 2
- Number of interfaces / according to USB: 2
- Display width 475.2 mm
- Display format: 22" TFT
- Product type
PLC display
- Type
6AV2124-0XC24-0BX0
- Manufacturer part #
6AV21240XC240BX0
- Width
527 mm
- Type
Prepared for support arm and extension elements
- Current consumption
1800 mA
- Content
1 pc(s)
- Series
Siemens-HMI
101 mm
FALSE
21.5 mm
DC
FALSE
2
0
0
1
0
2
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
16777216
1920
1080
0
TRUE
TRUE
24000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
50
TRUE
32
TRUE
IP65
FALSE
527 mm
330 mm
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TFT
0
FALSE
FALSE
FALSE
0
0
Capacitive multitouch
Documents & Downloads
Datasheet
Datasheet 1759318 Siemens 6AV2124-0XC24-0BX0 6AV21240XC240BX0 PLC display
User & Safety Instructions
User & Safety Instructions 1759318 Siemens 6AV2124-0XC24-0BX0 6AV21240XC240BX0 PLC display
Description
SIMATIC IPC 477D, 15" Multitouch Display 4 USB (back) without USB (front) Ethernet (10/100/1000) Processor: Core I7-3517UE 2x Gbit Ethernet (IE/PN) Memory configuration: 4 GB extension (HW): 1x RS232 without PCIE Operating system: without operating system Swappable mass storage: Replaceable without drive Internal mass storage: 320 GB HDD SATA without SIMATIC software AC 110/230V industrial power supply unit with NAMUR Power supply cable for Europe SIMATIC Rechnereinheit
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















