• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK56322GS002AC2 6GK5632-2GS00-2AC2 Industrial Ethernet switch 1000 MBit/s Built-in Firewall

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,399.00 / piece)
€ 1,399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Ethernet ports

2

SFP ports

2 x

10/100/1000 Mbps ports

2 x

Fibre-optic ports

2

Router features

Built-in Firewall

Type

6GK5632-2GS00-2AC2

Interfaces

RJ45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798229 Siemens 6GK56322GS002AC2 6GK5632-2GS00-2AC2 Industrial Ethernet switch 1000 MBit/s Built-in Firewall

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)