• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK51160BA002AB2 6GK5116-0BA00-2AB2 Industrial Ethernet switch 10 / 100 MBit/s

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial Ethernet switch

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

16

10/100 Mbps ports

16 x

Weight

0.4862 kg

Width

80 mm

Height

117 mm

Depth

109 mm

Type

6GK5116-0BA00-2AB2

Interfaces

RJ45

IP20

Operating voltage

24 V DC/AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798205 Siemens 6GK51160BA002AB2 6GK5116-0BA00-2AB2 Industrial Ethernet switch 10 / 100 MBit/s

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)