• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023227 AMJ connector Keystone CAT 6A 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with

Keystone

Product type

AMJ connector

CAT 6A

Mating direction

straight

Tool-free installation

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3737267 Telegärtner 100023227 AMJ connector Keystone CAT 6A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737267 Telegärtner 100023227 AMJ connector Keystone CAT 6A 1 pc(s)

Description

Specifications:
CAT.6A (ISO/IEC) according to IEC 60603-7-51,
CAT.6A (ISO/IEC) re-embedded tested according to IEC 60512-27-100,
Link certification: Class EA (ISO/IEC) according to ISO/IEC 11801,
10 Gigabit Ethernet compliant (IEEE 802.3an),
≥750 mating cycles with RJ45/RJ11/RJ12 plugs,
Suitable for PoE+ according to IEEE 802.3at,
With design-capable module mounting AMJ-S Up/0 Flex combined with covers Diverser switch range manufacturer,
Integrated cable clamping for cable diameters up to 9 mm,
Universal, world wide available installation for mounting cutouts of 19.3 x 14.7 mm
Visually monitored test of the RJ45 contact heights,
AMJ-S DD: With integrated protection against damage to the contacts by automatically loosening the plug connection

Notes: Suitable for RJ45/11/12-plug
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Description: Suitable for Class E Channel, 1 Gigabit Ethernet
Short term: AMJ-coupling K CAT.5, f-f
Mounting dimensions Z121

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)