
Number (Package size 4 pc(s))
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Varta Longlife LR03 AAA battery Alkali-manganese 1200 mAh 1.5 V 4 pc(s)
- Set of 10
- Ideal for low power consumers
- Durable and reliable
- This text is machine translated.
Technical specifications
- Temperature range -10 to +50 ºC
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1200 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 2936465 Varta Longlife LR03 AAA battery Alkali-manganese 1200 mAh 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2936465 Varta Longlife LR03 AAA battery Alkali-manganese 1200 mAh 1.5 V 4 pc(s)
Description
The ideal alkaline battery for continuous load in the low current range e.g. in remote controls, smoke detectors, wall clocks, pocket calculators, electronic scales, etc.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































