
Highlights & Details
VOLTCRAFT digital multimeter VC400-series
- CAT IV 1000 V
- 6000 counts
- Dust and water-proof protection (IP65)
- Extremely robust
- With torch function
Our service for you
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.021 %
- Measurement type (details)
True RMS
- Height
51.6 mm
- Width
93.5 mm
- Length
206 mm
- Weight
600 g
ISO standards
- Reading category
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC 480
- Display
Digital
- Display (counts)
600000
- Dim
(L x W x H) 206 x 93.5 x 51.6 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
Waterproof (IP67)
LoZ
- Interfaces
Alligator clip
IP67
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3728805 VOLTCRAFT VC 480 Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67), LoZ CAT IV 1000 V Display
User & Safety Instructions
User & Safety Instructions 3728805 VOLTCRAFT VC 480 Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67), LoZ CAT IV 1000 V Display
Warranty Terms
Warranty Terms 3728805 VOLTCRAFT VC 480 Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67), LoZ CAT IV 1000 V Display
Description
The measuring device is designed in such a way that rain and snow or even a water jet do not damage the device.
This text is machine translated.
Features
- Measurement functions: DC and AC voltage, DC and AC current, frequency, capacitance, resistance, acoustic continuity test, diode test, Temperature measurement
- 3-phase direction of rotation display
- AC voltage measurement with low impedance
- Auto/manual range
- Hold function
- Max-min measured value memory
- Reference value measurement (REL)
- Bar graph display
- Automatic display lighting (can be deactivated)
- Automatic switch-off (can be deactivated)
- Integrated LED lamp
- Fold-out stand and suspension bracket
- Battery level indicator
- Warning symbol for the measurement of dangerous voltages
- Rubber protective frame with rear tip holder.
Scope of delivery
- Digital multimeter
- 2x cat IV safety test leads
- Wire thermo-sensor (type K) with adapter
- 9 V block battery
- Operating instructions (on CD)
- Safety instructions.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Black;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612687_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-black-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
























