1/3
236-744
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
1
1
236
10 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Blue
Yes
At an angle (to the PCB)
236-744
Yes
600 pc(s)
320 V
17.00 mm
14.00 mm
7.20 mm
Datasheet 729719 WAGO 236-744 Spring-loaded terminal 2.50 mm² Number of pins 1 Blue 600 pc(s)
User & Safety Instructions 729719 WAGO 236-744 Spring-loaded terminal 2.50 mm² Number of pins 1 Blue 600 pc(s)
€ 261.78€ 249.37*
The necessary accessories are required to use the article as described.