1/3
236-754
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
1
1
1
236
8 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Blue
Yes
At an angle (to the PCB)
236-754
Yes
400 pc(s)
630 V
17.00 mm
14.00 mm
9.70 mm
not relevant
Datasheet 729732 WAGO 236-754 Spring-loaded terminal 2.50 mm² Number of pins 1 Blue 400 pc(s)
User & Safety Instructions 729732 WAGO 236-754 Spring-loaded terminal 2.50 mm² Number of pins 1 Blue 400 pc(s)
€ 195.77€ 193.37*
The necessary accessories are required to use the article as described.