
Number (Package size 300 pc(s))
Total (€ 0.47 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Modular PCB terminal block
- Content 300 pc(s)
Technical specifications
- PCB MOD.T.B. 2,5SQMM 10MM L-GREY
- Type
236-763
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
236
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Light grey
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
236-763
- Industrial packaging
Yes
- Content
300 pc(s)
- Nominal voltage
1000 V
- Width
17.00 mm
- Height
14.00 mm
- Length
12.20 mm
Documents & Downloads
Datasheet
Datasheet 729740 WAGO 236-763 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 300 pc(s)
User & Safety Instructions
User & Safety Instructions 729740 WAGO 236-763 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 300 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 165.77€ 163.37*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































