• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-675 Continuity 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.10 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-conductor double potential terminal block

  • 280-675
  • Industrial packaging, pack of 50

Technical specifications

  • 3-COND.DOUBLE POT.R.M.TERM.BL.L-GREY
Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Grey

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-675

Content

50 pc(s)

Industrial packaging

Yes

Type

280-675

Dim

(L x W x H) 5 x 5 x 28 mm

Width

5 mm

Height

28 mm

Length

5 mm

Contamination level

3

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536082 WAGO 280-675 Continuity 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 536082 WAGO 280-675 Continuity 5 mm Pull spring Configuration: L Grey 50 pc(s) Piece

Description

Shunt terminal, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 327.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)