• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-993 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package

1/2
Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.60 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-conductor Ex e II through terminal block

  • 280-993
  • Industrial packaging with 100 pieces

Technical specifications

  • 3-COND.EExeII THROUGH TERM.LT.GREY
Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

24

AWG max.

14

Clamp width

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Grey

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

550 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-993

Content

100 pc(s)

Industrial packaging

Yes

Type

280-993

Dim

(L x W x H) 5 x 5 x 28 mm

Width

5 mm

Height

28 mm

Length

5 mm

Connector colour

Grey

DIN rail (top hat rail) 35 mm

Grey

5

64 mm

28 mm

550 V

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

3

FALSE

0.2-2.5 mm²

0.2-2.5 mm²

0.2-2.5 mm²

Thermoplastic

22 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536314 WAGO 280-993 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 536314 WAGO 280-993 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package

Description

Complies with ATEX Ex-e II, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)