

Package
Shielding terminal
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
1
3
3
White
24 A
24 A
8 mm
9 mm
280-640
100 pc(s)
Yes
280-640
(W x H) 5 mm x 36.50 mm
5 mm
36.50 mm
V0
White
Thermoplastic
DIN rail (top hat rail) 35 mm
White
5
50.5 mm
36.5 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
not relevant
Datasheet 536039 WAGO 280-640 Shielding terminal 5 mm Pull spring White 100 pc(s) Package
User & Safety Instructions 536039 WAGO 280-640 Shielding terminal 5 mm Pull spring White 100 pc(s) Package
€ 651.97*
The necessary accessories are required to use the article as described.