
Number (Package size 100 pc(s))
Total (€ 1.45 / piece)
€ 144.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
3-conductor through terminal block
- 280-641
- Industrial packaging with 100 pieces
Technical specifications
- 3-COND.THROUGH TERM. 2.5 SQMM GREY
- Product type
Continuity
- Features
spring-loaded
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-641
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-641
- Dim
(W x H) 5 mm x 36.50 mm
- Width
5 mm
- Height
36.50 mm
- Contamination level
3
- Connector colour
Grey
DIN rail (top hat rail) 35 mm
Grey
5
50.5 mm
36.5 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536041 WAGO 280-641 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 536041 WAGO 280-641 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s)
Description
Grey.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 317.96*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































































































