

Bulk
Continuity
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
1
3
3
Orange
24 A
24 A
800 V
8 mm
9 mm
280-650
100 pc(s)
Yes
280-650
(W x H) 5 mm x 28 mm
5 mm
28 mm
7.573 g
Orange
DIN rail (top hat rail) 35 mm
Orange
5
64 mm
28 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 536051 WAGO 280-650 Continuity 5 mm Pull spring Orange 100 pc(s) Bulk
User & Safety Instructions 536051 WAGO 280-650 Continuity 5 mm Pull spring Orange 100 pc(s) Bulk
The necessary accessories are required to use the article as described.