• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 282-607 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)

1/2
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.38 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor ground terminal block

  • 282-607
  • Industrial packaging, pack of 50

Technical specifications

  • 2 COND.PE TERM.BL.6 QMM F. TS 35
Product type

PG terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Clamp width

8 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Green

Yellow

Min. stripping length

12 mm

Stripping length (max.)

13 mm

Manufacturer part #

282-607

Content

50 pc(s)

Industrial packaging

Yes

Type

282-607

Dim

(W x H) 8 mm x 31.50 mm

Width

8 mm

Height

31.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 536848 WAGO 282-607 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 536848 WAGO 282-607 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s)

Description

Green-yellow.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 405.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)