• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 282-691 Continuity 8 mm Pull spring Configuration: L Grey 50 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor Ex e II through terminal block

  • 282-691

Technical specifications

  • 2 COND.FR.ENTRY EX TERM.BL.F.TS35
Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

20

AWG max.

10

Clamp width

8 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

39 A

Nominal current - rounded value

39 A

Nominal voltage

550 V

Min. stripping length

12 mm

Stripping length (max.)

13 mm

Manufacturer part #

282-691

Content

50 pc(s)

Industrial packaging

Yes

Type

282-691

Dim

(W x H) 8 mm x 31.50 mm

Width

8 mm

Height

31.50 mm

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536864 WAGO 282-691 Continuity 8 mm Pull spring Configuration: L Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 536864 WAGO 282-691 Continuity 8 mm Pull spring Configuration: L Grey 50 pc(s) Package

Description

Complies with ATEX Ex-e II, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.95€ 240.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)