
1/3
Mains connector
Socket, vertical vertical
3
Soldering
250 V
Grey
100 pc(s)
25 A
25 A
770-843/062-000
Yes
B
Copper alloy
3
27 mm
26 mm
WINSTA MIDI
770-843/062-000
Printed circuit board to cable
Grey
250 V
3
Bus
-35-85 °C
Solder
V0
4 kV
Soldering connection
Tin
III
3
10 mm
1
10 mm
Polyamide (PA)
25 A
yes
Datasheet 1642547 WAGO 770-843/062-000 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 3 25 A Grey 100 pc(s)
User & Safety Instructions 1642547 WAGO 770-843/062-000 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 3 25 A Grey 100 pc(s)