• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Can LP-E5 Camera battery replaces original battery (camera) LP-E5 7.4 V 1000 mAh

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 1000 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Canon

replaces original battery

LP-E5

Capacity (mAh, Ah)

1000 mAh

Voltage

7.4 V

Technology

Li-ion

Width

48 mm

Height

15 mm

Depth

36 mm

Weight

47 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 48 x 15 x 36 mm

Compatible with

Canon EOS 450D

Canon EOS 500D

Canon EOS 1000D

Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542317 Ansmann A-Can LP-E5 Camera battery replaces original battery (camera) LP-E5 7.4 V 1000 mAh

Conformity certificate

Conformity certificate 1542317 Ansmann A-Can LP-E5 Camera battery replaces original battery (camera) LP-E5 7.4 V 1000 mAh

Security datasheet

Security datasheet 1542317 Ansmann A-Can LP-E5 Camera battery replaces original battery (camera) LP-E5 7.4 V 1000 mAh

Warranty Terms

Warranty Terms 1542317 Ansmann A-Can LP-E5 Camera battery replaces original battery (camera) LP-E5 7.4 V 1000 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-CAN LP E5

Hints

This text is machine translated.