• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Nik EN EL 15 Camera battery replaces original battery (camera) EN-EL15 7 V 1600 mAh

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 1600 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Nikon

replaces original battery

EN-EL15

Capacity (mAh, Ah)

1600 mAh

Voltage

7 V

Technology

Li-ion

Width

56 mm

Height

20 mm

Depth

39 mm

Weight

78 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 56 x 20 x 39 mm

Compatible with

Nikon 1 V1

Nikon D600

Nikon D610

Nikon D7100

Nikon D7000

Nikon D800

Nikon D810

Nikon D800E

Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542340 Ansmann A-Nik EN EL 15 Camera battery replaces original battery (camera) EN-EL15 7 V 1600 mAh

Security datasheet

Security datasheet 1542340 Ansmann A-Nik EN EL 15 Camera battery replaces original battery (camera) EN-EL15 7 V 1600 mAh

Warranty Terms

Warranty Terms 1542340 Ansmann A-Nik EN EL 15 Camera battery replaces original battery (camera) EN-EL15 7 V 1600 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Nik EN EL 15

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)