• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Pan DMW BCN 10E Camera battery replaces original battery (camera) DMW-BCN10E, DMW-BCN10 3.7 V 800 mAh

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 800 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

DMW-BCN10E

DMW-BCN10

Capacity (mAh, Ah)

800 mAh

Voltage

3.7 V

Technology

Li-ion

Width

40 mm

Height

7 mm

Depth

34 mm

Weight

17 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 40 x 7 x 34 mm

Compatible with

Panasonic Lumix DMC-LF1

Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542328 Ansmann A-Pan DMW BCN 10E Camera battery replaces original battery (camera) DMW-BCN10E, DMW-BCN10 3.7 V 800 mAh

Security datasheet

Security datasheet 1542328 Ansmann A-Pan DMW BCN 10E Camera battery replaces original battery (camera) DMW-BCN10E, DMW-BCN10 3.7 V 800 mAh

Warranty Terms

Warranty Terms 1542328 Ansmann A-Pan DMW BCN 10E Camera battery replaces original battery (camera) DMW-BCN10E, DMW-BCN10 3.7 V 800 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Hints

This text is machine translated.