
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 750 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Canon
- replaces original battery
NB-6L
- Capacity (mAh, Ah)
750 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
42 mm
- Height
7 mm
- Depth
34 mm
- Weight
20 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 42 x 7 x 34 mm
- Compatible with
Canon IXUS 85
Canon IXUS 85 IS
Canon IXUS 90 IS
Canon IXUS 95 IS
Canon IXUS 105
Canon IXUS 105 IS
Canon IXUS 200 IS
Canon IXUS 210 IS
Canon IXUS 300 HS
Canon IXUS 310 HS
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542300 Ansmann A-Can NB 6L Camera battery replaces original battery (camera) NB-6L 3.7 V 750 mAh
Conformity certificate
Conformity certificate 1542300 Ansmann A-Can NB 6L Camera battery replaces original battery (camera) NB-6L 3.7 V 750 mAh
Security datasheet
Security datasheet 1542300 Ansmann A-Can NB 6L Camera battery replaces original battery (camera) NB-6L 3.7 V 750 mAh
Warranty Terms
Warranty Terms 1542300 Ansmann A-Can NB 6L Camera battery replaces original battery (camera) NB-6L 3.7 V 750 mAh
Description
Scope of delivery
- Li-Ion battery pack A-CAN NB 6 L.














