
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED strip (starter kit)
n.rel.
- Transfer Standard (Smart Home)
ZigBee
IP44
- Power supply (LOV)
mains-powered
- Operating voltage
24
10 W
- Frequency
2.4 GHz
- Factory colour
White
- Width
200 mm
- Height
3 mm
- Dim
(W x H) 200 mm x 3 mm
- Hub
Not required
- Material
Silicone
- Weight
200 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973191 Aqara LED strip (starter kit) RLS-K01D White
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 70.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































