Motion detector
240°
12 m
Outdoors
Indoors
Wall
230 V
1000 W
300 W
100 W
10 - 150 lx
10 s - 4 min
Anthracite
IP44
-20 °C - + 40 °C
220 mm
120 mm
80 mm
(L x W x H) 220 x 120 x 80 mm
yes
Datasheet 2194473 Brennenstuhl 1171910 Wall Motion detector 240 ° Anthracite IP44
User & Safety Instructions 2194473 Brennenstuhl 1171910 Wall Motion detector 240 ° Anthracite IP44